
HP Voyager Surround Over-ear headphones
Highlights & Details
- Black music/everyday headband headphones
- Wireless 3.5-mm connection USB connection Bluetooth 5.3 30 m
- On-ear 132 dB
- Microphone type: Built-in -37 dB
- Built-in Li-Ion battery
Technical specifications
- Product type: Headphones
- Recommended use: Music/everyday life
- Pack contents: Case; user manual; cordless headset; USB charging cable; BT700 Bluetooth type-C adapter; USB type-C-to-USB type-A adapter; USB type-C-to-3.5 mm audio cable
- Pallet weight (Imperial): 357 kg (787 pounds)
- Pallet dimensions (W x D x H): 1016 x 1219.2 x 1490 mm (40 x 48 x 58.7")
- Pallets size (W x D x H) 1016 x 1219 x 1490 mm
- Compatibility: Compatible with PCs and smartphones via Bluetooth, USB Type-C BT700 adapter or USB Type-C/A adapter
- UNSPSC code: 43191638
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Headphone features
Surround sound
- Audio channels
Virtual Surround
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB
- functions
Noise cancelling
- Sound pressure
132 dB
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
21 h
- Factory colour
Black
- Weight
275 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
10 W
- Technology
Li-ion
- Bluetooth
5.3
- Sensitivity (microphone)
-37 dB
- Max. talk time
24 h
- Call management
Yes
- Cable length
0 cm
- Headphones model
Voyager Surround
- Suitable for
Universal
- Compatible
Universal
- Width
191 mm
- Height
181 mm
- Depth
77 mm
- Talk time
21 h
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Cable colour
Black
- Supported OS
Android
iOS
- Charging method (Power Delivery)
w/o USB Power Delivery
- Software included
Poly Lens
- Transfer type
Wireless
- UKCA
yes
- USB connectivity
yes
- 3.5 mm connector
yes
- Battery recharge time
1 h
- Master (outer) cases per pallet
70 Stück(e)
- Microphone frequency
20 - 16000 Hz
- Pallet gross weight
357 kg
- Driver unit
4 cm
- Carrying case
yes
- Quick start guide
yes
- Head-band cushion
yes
- Noise canceling
yes
- Master (outer) cases per pallet layer
10 Stück(e)
- On/off switch
yes
- Number of microphones
10
- Package weight
300 g
- Battery operated
yes
- Number of simultaneously connected devices (max)
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737781 HP Voyager Surround Over-ear headphones Black
Description
Focus on the essentials and avoid distractions with a headset that delivers rich, clear sound for calls and music. Work independently of location and sound optimally with six integrated microphones without boom and four others to support adaptive ANC.
With the elegant carbon-fiber design, the ultra-soft ear cups and the adjustable headband for an especially light fit you will hardly believe that you are wearing a headset. Experience long-lasting comfort while you concentrate on your work.
Achieve maximum productivity with a headset designed to give 100% - just like you do Keep control of your calls with up to 21 hours talk time, simple on-EAR control and intelligent sensors for automatic call acceptance.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






