
Highlights & Details
HP Z2 SFF G1i Workstation
- Intel® Core™ Ultra 9 285K 24 core(s) / max. 5.7 GHz
- RAM: 24 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- Intel Nvidia 24 GB GDDR7
- Windows® 11 Pro
Technical specifications
- Product type
Workstation
- Model
Z2 SFF G1i
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 9
- CPU
Intel® Core™ Ultra 9 285K
- Processor/type
285K
- Processor cores (No.)
24 x
- CPU turbo clock speed (max.)
5.7 GHz
- CPU cache
36 MB
24 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
24 GB
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No of. USB type A 3.1 /3.2 2nd gen
6 x
- No. of USB 3.0 ports
2 x
- Factory colour
Multicolour
- Width
100 mm
- Height
100 mm
- Depth
308 mm
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of PCIe 3.0 x16
1 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Password protection
yes
- Number of storage drives installed
1
- Microphone in
yes
- NVMe
yes
- Total SSDs capacity
1 TB
- Intel® vPro™ Platform Eligibility
no
- Low halogen
yes
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Number of SSDs installed
1
- Number of discrete graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595542 HP Workstation Z2 SFF G1i Intel® Core™ Ultra 9 285K 5.7 GHz 24 GB RAM 1 TB SSD Intel Nvidia 24 GB GDDR7 D06GBET







