
Number
Document shredder AF300 Particle cut 1.9 x 15 mm
Highlights & Details
- Quality "Made in Germany"Solid steel cutting shaftsTime-saving autofeed shreddingFor continuous operationNanogrip for reliable sheet feed
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Particle cut
- Strip/particle size
1.9 x 15 mm
- No. of pages (max.)
10 sheet
- Also shreds
Staples
Paper clips
Credit cards
- Width
395 mm
- Height
381 mm
- Depth
740 mm
- Weight
18 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 395 x 381 x 740 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2575276 HSM AF300 Document shredder 10 sheet Particle cut 1.9 x 15 mm P-5 Also shreds Staples, Paper clips, Credit cards
Information
Information 2575276 HSM AF300 Document shredder 10 sheet Particle cut 1.9 x 15 mm P-5 Also shreds Staples, Paper clips, Credit cards
Security datasheet
Security datasheet 2575276 HSM AF300 Document shredder 10 sheet Particle cut 1.9 x 15 mm P-5 Also shreds Staples, Paper clips, Credit cards
Description
This text is machine translated.
Features
- Parallel operation: Autofeed and manual feed of paper possibleBlue Angel certifiedEnergy-saving thanks to EcoSmartAnti-jam functionQuiet operationMultifunction button for intuitive operationAutomatic start-stopDisplay container full and effortless emptyingViewing window for level controlCan be driven on wheelsAutomatic paper feedSafety elementRollersMultifunction control buttonEcoSmartContinuous operationAutomatic rewind
Scope of delivery
- Reusable collection bag (5 pieces)
- Cutting block special oil (50 ml).







