
Number
Total (€ 1,298.32 / piece)
€ 1,679.83
-23 %
€ 1,298.32
plus VAT.
Only 9 Piece(s) available
Fill material shredder ProfiPack C400
Highlights & Details
- High-quality materials and "Made in Germany" quality for safety and durability.
- Cutting shafts made of hardened solid steel.
- Powerful drive enables permanent operation.
- Cushion volume of the packing material can be adjusted.
- Infinitely adjustable working width with scale for padding material to size.
- Intuitive operation with LED display on robust membrane keypad.
Technical specifications
- Cuting speed: 135 mm/s
- Power consumption: 625 W
- Input width: 415 mm
- Filling height: 10 mm
- Product type
Fill material shredder
- Cutting width (max.)
415 mm
- Also shreds
Staples
- Cutting speed
0.81 m/min
- Noise emission (max.)
70 dB
- Width
610 mm
- Height
375 mm
- Depth
395 mm
- Weight
46.65 kg
- Factory colour
Iron grey
- Operating voltage
220 - 240 V
- Dim
(W x H x D) 610 x 375 x 395 mm
- Throughput
50 kg/h
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2245883 HSM ProfiPack C400 Fill material shredder Also shreds Staples
Information
Information 2245883 HSM ProfiPack C400 Fill material shredder Also shreds Staples
Conformity certificate
Conformity certificate 2245883 HSM ProfiPack C400 Fill material shredder Also shreds Staples
Description
Packaging polisher HSM ProfiPack C400
With this packaging polisher, you can process used cardboard in one step into upholstered mats or padded filling material. Portable and flexible as a compact desktop device. The high-quality materials and the proven quality "Made in Germany" guarantee safety and durability. The induction-hardened solid steel cutting shafts are insensitive to cardboard clamps and guarantee a long life. By continuously adjusting the working width with a scale, the upholstery material can be manufactured exactly to the required degree. The padding volume of the packaging material can be adjusted as required. The powerful drive ensures reliable operation at constant load. The intuitive control panel with LED display on a robust membrane keyboard signals the operating status of the device. The integrated turbo function releases material jam by providing more power at short notice. The device can be lifted and easily transported via the side-mounted recessed grips. Stable feet ensure a non-slip stand of the packaging polisher.
This text is machine translated.
With this packaging polisher, you can process used cardboard in one step into upholstered mats or padded filling material. Portable and flexible as a compact desktop device. The high-quality materials and the proven quality "Made in Germany" guarantee safety and durability. The induction-hardened solid steel cutting shafts are insensitive to cardboard clamps and guarantee a long life. By continuously adjusting the working width with a scale, the upholstery material can be manufactured exactly to the required degree. The padding volume of the packaging material can be adjusted as required. The powerful drive ensures reliable operation at constant load. The intuitive control panel with LED display on a robust membrane keyboard signals the operating status of the device. The integrated turbo function releases material jam by providing more power at short notice. The device can be lifted and easily transported via the side-mounted recessed grips. Stable feet ensure a non-slip stand of the packaging polisher.
This text is machine translated.
Features
- Quality "Made in Germany"
- wear-resistant solid steel shafts
- Continuous operation
- Variable cushion volume
- Adjustable working width to measure
- intuitive control element
- Integrated turbo function releases material jam
- Grip recesses for mobile use
- Non-slip stand
Scope of delivery
- Operating instructions
- Power cord

















