
Number
Document shredder Pure 120 Particle cut 4 x 25 mm 20 l
Highlights & Details
- High-quality materials and quality "Made in Germany" for safety and durabilityCutting shafts made of hardened steelQuiet operation minimizes noise at the workplaceEnergy management saves power in standbyPaper feed with overload protection reduces paper jamWhen the safety element is pressed, the device switches off immediatelyPractical start/stop automatic
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 1 (standard security level, in-house data)
Protection class 2 (medium security level, confidential data)
- Security level
P-3
- Cutting type
Particle cut
- Strip/particle size
4 x 25 mm
- Cutting width (max.)
225 mm
- No. of pages (max.)
6 sheet
- Collector
20 l
- Also shreds
Staples
Credit cards
Paper clips
- Cutting speed
2.64 m/min
- Noise emission (max.)
55 dB
- Width
366 mm
- Height
455 mm
- Depth
258 mm
- Weight
4.5 kg
- Factory colour
Anthracite
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 366 x 455 x 258 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1545323 HSM Pure 120 Document shredder 6 sheet Particle cut 4 x 25 mm P-3 20 l Also shreds Staples, Credit cards, Paper clips
User & Safety Instructions
User & Safety Instructions 1545323 HSM Pure 120 Document shredder 6 sheet Particle cut 4 x 25 mm P-3 20 l Also shreds Staples, Credit cards, Paper clips
Description
This text is machine translated.





