
Number
Document shredder shredstar X5 Particle cut 4.5 x 30 mm 18 l
Highlights & Details
- Separate CD-header with its own collection container.
- Light barrier for automatic start/stop
- Compact and lightweight
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4.5 x 30 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
5 sheet
- Collector
18 l
- Also shreds
CDs
DVDs
Credit cards
- Cutting speed
2.1 m/min
- Noise emission (max.)
58 dB
- Width
345 mm
- Height
385 mm
- Depth
245 mm
- Weight
4.5 kg
- Factory colour
White
Silver
- Operating voltage
230 V / AC
- Dim
(L x W x H) 30 x 345 x 385 mm
- Length
30 mm
- Clip colour
White-silver
- Container colour
White-silver
- Barrel colour
White-silver
- Ink colour
White-silver
- Product type description
shredstar X5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1785615 HSM shredstar X5 Document shredder 5 sheet Particle cut 4.5 x 30 mm P-4 18 l Also shreds CDs, DVDs, Credit cards
User & Safety Instructions
User & Safety Instructions 1785615 HSM shredstar X5 Document shredder 5 sheet Particle cut 4.5 x 30 mm P-4 18 l Also shreds CDs, DVDs, Credit cards
Description
For an affordable shredder has an automatic return and fixes a paper jam. This provides for a smooth operation
Shreddern-your confidential documents with an affordable shredder from the house of hsm
CDs, DVDs as well as credit and store cards can also be easily destroyed. The separate collection container catches the clippings and the geshredderte material can be disposed of pure varieties
- The HSM shredder has a low-noise operation mode. So that you can use your document destruction, without your work environment is disrupted
For an affordable shredder X5 on the basis of a LED display shows the operating status. In addition, there information about a possible paper jam or a possible overheating is displayed
- The Shredder HSM starts and stops the paper automatically, this is an integrated light barrier destruction controlled
- Due to the attached viewing window on the paper shredder can be checked at any time the level
- To empty the affordable shredder, the upper part of the housing is simply removed
- Small, compact but powerful! The modern and reasonably priced shredder with innovative technology to convince
This text is machine translated.
Features
- Separate CD-header with its own collection container for varieties pure disposal
- Light barrier for automatic start/stop
- Powerful Header
- Quiet operation minimizes noise at work
- Level indicator with viewing window in the collection container.
- Easy to empty the collection container by removable upper part of the casing.
- Slide Switches
- Overload protection
- LED display
Scope of delivery
- Document & CD Shredders
- 2x collection container.
- User manual.














