
Number
Highlights & Details
Document shredder Shredstar X6 pro Particle cut 2 x 15 mm 20 l
- Automatic return removes paper jam.
- Separate CD cutter with its own collection container for sorted disposal.
- Quiet operation minimizes noise at the workplace.
- LED indicator shows the power state of the device: Power, Paper Jam, Overheating, Recycle Bin Full.
- Light barrier for automatic start/stop.
- Level control through viewing window.
- Easy emptying of the collection container through removable upper part of the casing.
Technical specifications
- SAFETY LEVEL (DIN 66399 / ISO/IEC 21964): E-2; F-2; O-1; P-5; T-2
- Cutting performance in sheet 80g/m²: 6
- 42 mm/s cutting speed
- Power consumption: 160 W
- Protection class DIN 66399: 2 - high. 3 - very high
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Particle cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
7 sheet
- Collector
20 l
- Also shreds
Paper clips
CDs
DVDs
Staples
Credit cards
- Cutting speed
2.52 m/min
- Noise emission (max.)
58 dB
- Width
345 mm
- Height
445 mm
- Depth
245 mm
- Weight
6.3 kg
- Factory colour
White
- Operating voltage
PSU
220 - 240 V
- Dim
(L x W x H) 15 x 345 x 445 mm
- Length
15 mm
- Clip colour
White-silver
- Container colour
White-silver
- Barrel colour
White-silver
- Ink colour
White-silver
- Product type description
shredstar X6pro
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2245887 HSM Shredstar X6 pro Document shredder 7 sheet Particle cut 2 x 15 mm P-5 20 l Also shreds Paper clips, CDs, DVDs, Stapl
User & Safety Instructions
User & Safety Instructions 2245887 HSM Shredstar X6 pro Document shredder 7 sheet Particle cut 2 x 15 mm P-5 20 l Also shreds Paper clips, CDs, DVDs, Stapl
Description
Reliable and user-friendly particle cut shredder with the highest security level of the shredstar line. With separate CD-cutter for use at the work place. The automatic return removes paper jams and ensures smooth operation. An integrated light barrier starts the device automatically and stops automatically after shredding. The quiet operating mode minimizes noise at the workplace. LED indicator shows the power state of the device: Power, Paper Jam, Overheating, Recycle Bin Full. The separate CD header allows CDs and DVDs, credit cards and customer cards to be easily destroyed. The shredded material is separated in the separate CD collection container and can be disposed of in a sorted manner. To empty the collection container, the upper part of the housing can be easily removed. The level of the collection container can be seen at any time through the inspection window.
This text is machine translated.
Features
- Anti-jam function
- Separate CD header
- Separate CD collection container
- Automatic rewind
- Quiet operation
- LED-display
- Start-Stop-Automatic with light barrier
- Viewing window for level control
- effortless emptying
Scope of delivery
- Operating instructions
- Power cord















