
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Safety test tip ⌀ 2 mm
- CAT III 1000 V
- Nominal current 16 A
- Socket Ø Black
Technical specifications
- Product type
Jack plug
- Connection
Banana jack
4 mm socket
4 mm jack connector
- Nominal voltage
1000 V
- Factory colour
Black
- Reading category
CAT III 1000 V
- Length
115 mm
- Tip diameter
2 mm
- Tip length
3 mm
- Tip material
Brass
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Max. length
115 mm
- Width
20 mm
- Height
22 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2176397 HT Instruments 402-IECN Jack plug 1003000 Banana jack, 4 mm socket, 4 mm jack connector CAT III 1000 V Black 1 pc(s)
Information
Information 2176397 HT Instruments 402-IECN Jack plug 1003000 Banana jack, 4 mm socket, 4 mm jack connector CAT III 1000 V Black 1 pc(s)











