
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Alligator clip
- CAT III 1000 V
- Nominal current 20 A
- Socket Ø Red
Technical specifications
- Product type
Jack plug
- Connection
Banana jack
4 mm socket
4 mm jack connector
Alligator clip
- Nominal voltage
1000 V
- Factory colour
Red
- Reading category
CAT III 1000 V
- Length
90 mm
- Tip material
Brass
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Max. length
90 mm
- Width
45 mm
- Height
25 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2176373 HT Instruments 5004-IECR Jack plug 1003150 Banana jack, 4 mm socket, 4 mm jack connector , Alligator clip CAT III 1000 V
Information
Information 2176373 HT Instruments 5004-IECR Jack plug 1003150 Banana jack, 4 mm socket, 4 mm jack connector , Alligator clip CAT III 1000 V












