
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Flexible alligator clip
- CAT III 1000 V
- Nominal current 6 A
- Socket Ø Red
Technical specifications
- Product type
Jack plug
- Connection
Banana jack
4 mm socket
4 mm jack connector
Alligator clip
- Nominal voltage
1000 V
- Factory colour
Red
- Reading category
CAT III 1000 V
- Length
175 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Max. length
175 mm
- Width
45 mm
- Height
15 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2176461 HT Instruments 6007-IECR Jack plug 1003180 Banana jack, 4 mm socket, 4 mm jack connector , Alligator clip CAT III 1000 V
Information
Information 2176461 HT Instruments 6007-IECR Jack plug 1003180 Banana jack, 4 mm socket, 4 mm jack connector , Alligator clip CAT III 1000 V












