
Number
Highlights & Details
e-KIT
- CAT III 600V
- Incl. Digital Mini AC current clamp HT 7003
- Incl. Compact Multimeter HT 211
Technical specifications
- Measurement category clamp-on ammeter: CAT III 300 V
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
300 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.01 nF -100 µF
- Frequency reading range
0.001 Hz -10 MHz
- DC resistance
7.8 MΩ
- AC resistance
7.8 MΩ
- Basic accuracy
1.2 %
- Measurement type (details)
Average
- Frequency range
50 - 400 Hz
- Power supply (details)
9 V battery, lithium button cell (CR2032)
- Height
138 mm
- Width
68 mm
- Length
37 mm
- Weight
1.334 kg
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
e-KIT
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 37 x 68 x 138 mm
- Temperature reading range (max.)
+760 °C
- Temperature reading range (min.)
-20 °C
- Opening range of current clamps
27 mm
Documents & Downloads
Datasheet
Datasheet 1491949 HT Instruments e-KIT Handheld multimeter, Clamp meter Digital CAT III 600 V Display (counts): 4000
Datasheet 1491949 HT Instruments e-KIT Handheld multimeter, Clamp meter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 1491949 HT Instruments e-KIT Handheld multimeter, Clamp meter Digital CAT III 600 V Display (counts): 4000
Information
Information 1491949 HT Instruments e-KIT Handheld multimeter, Clamp meter Digital CAT III 600 V Display (counts): 4000
Description
This text is machine translated.
Features
- Digital multimeter: AC/DC voltage 1 mV - 600 V
- AC/DC current 0.1 µA - 10 A
- Resistance of 0.1 Ω - 40 MΩ
- Continuity test with buzzer
- Diode test
- Measures frequency up to 10 MHz
- Measurement of temperature up to +760 °C
- Capacitance testing
- Data HOLD
- Clamp-on ammeter AC current 0.1 µA - 200 A
- Zangenoggnung/Max. cable diameter 27 mm
- Auto power off
- Data HOLD
Scope of delivery
- HT211 Digital Multimeter
- Mini AC current clamp HT 7003
- Batteries
- Safety test leads
- K-type adapter plug
- K-type temperature sensor
- Protective case VA 100
- User manuals.




