

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
0.01 A
3000 A
3 %
True RMS
45 - 500 Hz
2x AAA battery
250 mm
280 mm
120 mm
170 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC
F3000
Digital
3000
(L x W x H) 120 x 280 x 250 mm
110 mm
not relevant
Datasheet 1491933 HT Instruments F3000 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 3000
User & Safety Instructions 1491933 HT Instruments F3000 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 3000