
Number
Highlights & Details
2-pin voltage grinder (CAT IV) with load switching up to 1000 V AC/DC
- Voltage from 3 V to 1000 V AC/DC
- Push button for load switching (RCD tripping 30 mA)
- Large LCD display with lighting
- Bar graph display from 12 V AC/DC
- Measuring point lighting with white LED
- 19 mm contact distance for one-handed testing
- SAFETY ACCORDING TO CAT III 1000 V, CAT IV 600 V.
- TÜV/GS-tested
Technical specifications
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Continuity
FI
Phase
Resistance testing
- Display
Acoustic
Bargraph
LCD
LED
- V AC reading range
6 up to 1000 V
- V DC reading range
6 up to 1000 V
- Load switching
30 mA
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 270 x 70 x 30 mm
- Weight
290 g
- Max. frequency
400 Hz
- Min. frequency
40 Hz
- Frequency range
40 Hz - 400 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
6 V
- Voltage DC reading range (max.)
1000 V
- Voltage reading range DC (min.)
6 V
- Width
70 mm
- Height
30 mm
- Length
270 mm
- Type
HT10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2176508 HT Instruments HT10 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, Bargraph, LCD, LED
User & Safety Instructions
User & Safety Instructions 2176508 HT Instruments HT10 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, Bargraph, LCD, LED
Description
This text is machine translated.
Features
- DC and AC voltage up to 1000 V AC/DC
- Bar graph with 12 / 24 / 50 / 120 / 230 / 400 / 690 / 1000 V.
- Voltage measurement with low internal resistance
- Single-pole phase test
- Polarity indicator
- Determination of rotary field direction of rotation
- Resistance measurement 0 Ω ÷ 1999 Ω
- Optical & acoustic continuity test 0 Ω ÷ 400 kΩ
- Fixed impedance ~ 350 kΩ (< 3.5 mA at 1000 V)
- Data HOLD
- Auto switch-off
Scope of delivery
- Fixed probe tip cover with compartment for protective caps and metal sleeves
- 4 mm metal sleeves with internal thread
- 2 batteries 1.5 V type AAA
- Protective case
- User manual.




