

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.001 mV
Handheld multimeter
600 V
0.001 V
600 V
0.1 A
60 A
0.1 A
60 A
0.1 Ω - 34 MΩ MΩ
0 - 300 kHz kHz
10 MΩ
10 MΩ
1.5 %
Average
50 - 400 Hz
2x AAA battery
40 mm
100 mm
160 mm
299 g
DAkkS standards
CAT II 600 V
CAT III 300 V
AC/DC
AC/DC
HT12
Digital
3400
(L x W x H) 160 x 100 x 40 mm
Conforms wth DAkkS standards
Continuity tester
6 mm
Datasheet 2387688 HT Instruments HT12 Handheld multimeter, Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standard
User & Safety Instructions 2387688 HT Instruments HT12 Handheld multimeter, Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standard