

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.001 mV
Handheld multimeter
600 V
0.001 V
600 V
0.1 A
60 A
0.1 A
60 A
0.1 Ω - 34 MΩ
0 - 300 kHz
10 MΩ
10 MΩ
1.5 %
Average
50 - 400 Hz
none
2x AAA battery
40 mm
100 mm
160 mm
250 g
Manufacturer's standards (no certificate)
CAT II 600 V
CAT III 300 V
AC/DC
AC/DC
HT12
Digital
3400
(L x W x H) 160 x 100 x 40 mm
Data Hold function
6 mm
yes
Datasheet 1491935 HT Instruments HT12 Handheld multimeter, Clamp meter Digital Data Hold function CAT II 600 V, CAT III 300 V Display (cou
User & Safety Instructions 1491935 HT Instruments HT12 Handheld multimeter, Clamp meter Digital Data Hold function CAT II 600 V, CAT III 300 V Display (cou