
Highlights & Details
Digital multimeter with battery test function
- AC voltage from 0.1 V to 600 V.
- DC voltage from 0.1 mV to 600 V.
- DC Current 1 µA to 10 A.
- Resistance from 0.1 Ω to 2 MΩ
- Continuity testing with buzzer
- Diode test
- Data HOLD
- Battery test for 1.5 V and 9 V batteries
- SAFETY: IEC/EN 61010-1, CAT III 600 V.
- Power supply: 1x 9 V battery type IEC 6F22
- Display: LCD, 3 ½ dgt, 2000 points
- Dimensions (L x W x H) 150 x 70 x 48 mm
- Weight 255 g
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
1 µA
- A DC reading range (max.)
10 A
- Reading range - resistance
0.1 Ω - 2 MΩ
- Power supply (details)
1x 9 V battery type IEC 6F22
- Height
48 mm
- Width
70 mm
- Length
150 mm
- Weight
255 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
HT25N
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 150 x 70 x 48 mm
- Calibration service
10 calibration values per range; VDC, VAC, ADC, AAC, ohms, capacitance, frequency, temperature
Documents & Downloads
Datasheet
Datasheet 2203432 HT Instruments HT25N Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 2203432 HT Instruments HT25N Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 2000
Description
This text is machine translated.
Scope of delivery
- measurement cable · Battery · Operating instructions.
- This text is machine translated.



