
Highlights & Details
Thermometers
- Display (thermometer) 12:1
- -50 - +380 °C
- Emission level 0.1 - 1.0
Technical specifications
- Product type
IR thermometer
- Max. temperature
+380 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Display
12:1
ISO standards
- Dim
(L x W x H) 136 x 75 x 40 mm
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
140 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
- Width
75 mm
- Height
40 mm
- Length
136 mm
- Power supply (details)
1x 9 V battery
- Min. temperature
-50 °C
Documents & Downloads
Datasheet
Datasheet 2204911 HT Instruments HT3300 IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - +380 °C Pyrometer
User & Safety Instructions
User & Safety Instructions 2204911 HT Instruments HT3300 IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - +380 °C Pyrometer
Description
This text is machine translated.
Scope of delivery
- Protective case
- Battery
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





