
Highlights & Details
Clamp-on ammeters for power & mains analysis up to 400 A AC TRMS
- VOLTAGE DC/AC TRMS
- AC/TRMS current
- Resistance/continuity test
- Frequency
- Active, reactive, apparent power
- Active, reactive, apparent energy
- Power factor
- Harmonic voltage/current
- Rotating field direction/phase matching
- Auto range selection
- Data HOLD
- MAX/MIN/AVG/PEAK
- Backlight
- Auto power OFF.
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1.6 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 2 kΩ
- Frequency reading range
40.0 Hz - 400 Hz
- Measurement type (details)
True RMS
- Power supply (details)
1.5 V DC
- Height
39 mm
- Width
64 mm
- Length
205 mm
- Weight
280 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
HT4022
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 205 x 64 x 39 mm
- Features
Conforms wth DAkkS standards
Data logger
- Opening range of current clamps
30 mm
Documents & Downloads
Datasheet
Datasheet 2469047 HT Instruments HT4022 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data logger CAT
Datasheet 2469047 HT Instruments HT4022 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data logger CAT
User & Safety Instructions
User & Safety Instructions 2469047 HT Instruments HT4022 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data logger CAT
Description
This text is machine translated.
Features
- Display: LCD, 4 DGT, 10000 points, bar graph, background illuminated
- Measured value determination: TRMS, 64 samples /20 ms
- Power supply: 2 x 1.5 V batteries type AAA
- Auto power OFF: After 5 minutes in standby mode
- Max. Cable diameter 30 mm
- Safety IEC/EN 61010-1
- Overvoltage category: CAT III 600 V
- Dimensions (L x W x H) 205 x 64 x 39 mm
- Weight including batteries approx. 280 g.
Scope of delivery
- Set of test leads 4413-2
- Pair of alligator clips COC-2
- Protective cap with holder for test tip SK40
- Protective case B80
- Manual
- Batteries
- Calibration protocol ISO 9000.


