
Highlights & Details
Clamp-on ammeters for power & mains analysis up to 400 A AC TRMS
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1.6 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 2 kΩ
- Frequency reading range
40.0 Hz - 400 Hz
- Measurement type (details)
True RMS
- Power supply (details)
1.5 V DC
- Height
39 mm
- Width
64 mm
- Length
205 mm
- Weight
280 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
HT4022
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 205 x 64 x 39 mm
- Calibration service
10 calibration values per range; DC, AC
- Features
Screen back-lighting
Continuity tester
Conforms wth DAkkS standards
- Opening range of current clamps
30 mm
Documents & Downloads
Datasheet
Datasheet 2203185 HT Instruments HT4022 Clamp meter Calibrated to (DAkkS standards) Digital Screen back-lighting, Continuity tester, Confo
Datasheet 2203185 HT Instruments HT4022 Clamp meter Calibrated to (DAkkS standards) Digital Screen back-lighting, Continuity tester, Confo
User & Safety Instructions
User & Safety Instructions 2203185 HT Instruments HT4022 Clamp meter Calibrated to (DAkkS standards) Digital Screen back-lighting, Continuity tester, Confo
Description
This text is machine translated.
Features
- Display: LCD, 4 DGT, 10000 points, bar graph, background illuminated
- Measured value determination: TRMS, 64 samples /20 ms
- Power supply: 2 x 1.5 V batteries type AAA
- Auto Power OFF: After 5 minutes in standby mode
- Max. Cable diameter 30 mm
- Safety IEC/EN 61010-1
- Overvoltage category: CAT III 600 V
- Dimensions (L x W x H) 205 x 64 x 39 mm
- Weight incl. batteries approx. 280 g
Scope of delivery
- Set of test leads 4413-2
- Pair of alligator clips COC-2
- Protective cap with holder for test tip SK40
- Protective case B80
- Manual
- Batteries
- Calibration protocol ISO 9000.




