
Highlights & Details
HT61
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Frequency reading range
0,001 Hz - 1 MHz
- Measurement type (details)
True RMS
- Power supply (details)
1 x 9 V battery V DC
- Height
55 mm
- Width
85 mm
- Length
175 mm
- Weight
360 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
HT61
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 175 x 85 x 55 mm
- Calibration service
5 calibration values per range; VDC, VAC, ADC, AAC, ohms, capacitance, frequency, temperature
- Features
ISO calibration
Screen back-lighting
Continuity tester
Documents & Downloads
Datasheet
Datasheet 2203427 HT Instruments HT61 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Screen back-lighting, Con
User & Safety Instructions
User & Safety Instructions 2203427 HT Instruments HT61 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Screen back-lighting, Con
Description
This text is machine translated.
Scope of delivery
- Test lead pair with 4 mm test tips and alligator clips
- Batteries
- User manual
- Protective case.




