
Highlights & Details
HT63
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01nF - 6 mF
- Frequency reading range
0.001 Hz -1 MHz
- Temperature
-50 °C to +760 °C
- Measurement type (details)
True RMS
- Power supply (details)
4x 1.5 V battery type AAA
- Height
55 mm
- Width
85 mm
- Length
175 mm
- Weight
360 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
HT63
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 175 x 85 x 55 mm
- Features
Conforms wth DAkkS standards
Documents & Downloads
Datasheet
Datasheet 2469052 HT Instruments HT63 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 100
User & Safety Instructions
User & Safety Instructions 2469052 HT Instruments HT63 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 100
Description
This text is machine translated.
Scope of delivery
- Test lead pair with 4 mm test tips and alligator clips
- K-type wire probe TK101 including adapter T10
- Batteries
- User manual
- Protective case.


