
Number
Highlights & Details
Small compact TRMS current clamps with 0.01 A AC/DC resolution
- Current from 0.01 A to 400 A AC / DC
- Voltage sensor contact-free
- Inrush currents AC from 100 ms
- DC Zero function
- Automatic range selection
- Data HOLD
- Auto power OFF.
Technical specifications
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
400 A
- Measurement type (details)
True RMS
- Interfaces
none
- Power supply (details)
2 x 1.5 V batteries type AAA
- Height
25 mm
- Width
60 mm
- Length
155 mm
- Weight
140 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 300 V
- Current reading
AC/DC
- Type
HT7005
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 155 x 60 x 25 mm
- Features
Data logger
- Opening range of current clamps
20 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2176420 HT Instruments HT7005 Clamp meter Digital Data logger CAT III 300 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 2176420 HT Instruments HT7005 Clamp meter Digital Data logger CAT III 300 V Display (counts): 4000
Description
This text is machine translated.
Scope of delivery
- Batteries 2 x 1.5 V battery type AAA
- User manual
- Protection and storage bag.


