
Highlights & Details
Programmable digital insulation tester up to 5 kV/10 kV DC
- Insulation test with test voltages from 100 V to 5 kV DC
- Resistance measurement range up to 10 TΩ
- Measurements with permanently selectable test voltages in 25 V steps
- Up to 3 voltage/time ramps can be retrieved from program
- Smooth function for stabilizing the measurement results
- Dielectric discharge
- Polarization Index (P.I.)
- Dielectric Absorption Ratio (D.A.R.)
- DC/AC TRMS voltage measurement up to 600 V.
- Rechargeable internal NiMH battery
- Guard connection for eliminating surface currents
- Automatic object discharge after testing
Technical specifications
- Product type
Insulation tester
- Reading type
Insulation resistance
DAkkS standards
- Interfaces
RS232
- Power supply (details)
Rechargeable NiMH battery, 220-240 V, 50/60 Hz, 20 V A.
- Dim
(L x W x H) 36 x 31 x 19.5 cm
- Weight
3.5 kg
- Display type
Digital (LCD)
- Calibration service
10 calibration values per range
- Reading category
CAT IV 600 V
- Width
31 cm
- Height
19.5 cm
- Length
36 cm
Documents & Downloads
Datasheet
Datasheet 2226326 HT Instruments HT7051 Insulation tester Calibrated to (DAkkS standards)
User & Safety Instructions
User & Safety Instructions 2226326 HT Instruments HT7051 Insulation tester Calibrated to (DAkkS standards)
Description
The HT7051 is a professional digital measuring device for measuring the insulation resistance with test voltages up to 5 kV DC. The insulation tester is suitable for a wide application in industrial electrical systems, such as for preventive maintenance and troubleshooting of motors, transformers and electrical cables etc. In programming mode, up to 3 different ramp functions can be selected in addition to the measurement duration. The HT7051 can also be used to determine the polarization index (PI) (loss of the insulation value due to external influences such as corrosion, dust, grease or moisture). Thanks to this control, the maintenance engineer can determine the future quality of the insulation in advance and plan accordingly for preventive action. The insulation tester has an internal memory to store the measured data and an interface for data transfer to the PC.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Test lead set with test tip and alligator clips
- NiMH battery
- Power supply cable
- Bag for accessories
- PC software TOPVIEW
- Interface cable
- User manual
- ISO 9000 calibration certificate.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.




