
Highlights & Details
Rotating field meter
- AC voltage range from 40 to 690 V.Frequency range: From 15 Hz to 400 Hz“R” and “L” are shown on the displayLCD displayProtective holsterSAFETY: IEC/EN 61010-1, CAT III 600 V.Power supply: Directly from the mains
Technical specifications
- Product type
Rotating EMF indicator
- Reading type
Rotating magnetic field
Phase
- Display
LCD
- V AC reading range
40 up to 600 V
- Reading category
CAT III 600 V
ISO standards
- Dim
(L x W x H) 130 x 69 x 22 mm
- Weight
130 g
- Max. frequency
400 Hz
- Min. frequency
15 Hz
- Frequency range
15 Hz - 400 Hz
- V AC reading range (max.)
600 V
- V AC reading range (min.)
40 V
- Width
69 mm
- Height
22 mm
- Length
130 mm
- Type
HT82
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2468401 HT Instruments HT82 Rotating EMF indicator Calibrated to (ISO standards) CAT III 600 V LCD
User & Safety Instructions
User & Safety Instructions 2468401 HT Instruments HT82 Rotating EMF indicator Calibrated to (ISO standards) CAT III 600 V LCD
Description
This text is machine translated.
Scope of delivery
- 3 cables
- 3 alligator clips
- Protective case
- User manual.
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


