
Number
Highlights & Details
Professional clip-on ammeter 600 A AC / CAT IV.
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
600 A
- A AC reading range (min.)
1 mA
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω – 20 MΩ MΩ
- Interfaces
none
- Power supply (details)
1x 9 V battery
- Height
45 mm
- Width
75 mm
- Length
210 mm
- Weight
400 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
HT9012
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 210 x 75 x 45 mm
- Features
Data logger
- Opening range of current clamps
30 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2176308 HT Instruments HT9012 Clamp meter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2176308 HT Instruments HT9012 Clamp meter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Scope of delivery
- Test lead pair
- Battery
- Bag
- User manual.



