
Number
Highlights & Details
Professional clip-on ammeter AC/DC 600 A TRMS and safety with CAT IV.
- Measurement in TRMS
- AC/DC voltage up to 1000 V.
- AC/DC Current up to 600 A.
- Resistance and continuity test
- "Voltage” sensor
- Frequency
- Capacitance
- Temperature with K-type sensor
- Diode testing
- Duty cycle
- Automatic range selection
- Data HOLD
- MAX/MIN
- Peak function (< 10 ms)
- Relative measurement
- Bar graph
- Backlit display
- Auto power OFF.
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
600 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 4 mF
- Frequency reading range
0.01 Hz - 60 kHz
- Temperature
-20 to +760 °C
- Measurement type (details)
True RMS
- Height
45 mm
- Width
75 mm
- Length
210 mm
- Weight
400 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
HT9015
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 210 x 75 x 45 mm
- Opening range of current clamps
30 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2176475 HT Instruments HT9015 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2176475 HT Instruments HT9015 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Scope of delivery
- Test lead pair
- K-type wire probe + adapter
- 9 V battery
- Bag
- User manual.


