
Highlights & Details
Mains analysis & power current clamp AC/DC 1000 A TRMS
- AC/DC & (AC+DC) voltage/current up to 1000 V/1000 A/(TRMS)
- Active, reactive & apparent power
- Energy measurement
- Harmonic analysis of voltage and current
- Power factor
- Rotating field direction and phase consistency
- Inrush current socket
- Resistance and continuity testing
- “Voltage” sensor
- Automatic range selection
- Frequency measurement (also via jaw pads)
- Data HOLD and 2 MB data storage
- Measurement interval can be selected from 1 sec to 900 sec.
Technical specifications
- Measuring range active-blind apparent power: 0.00-99.99 / 100.0 – 999.9 (kW, KVAR, KVA) kwh
- Measurement range power factor: 0.20 - 1.00
- Harmonics voltage/current: Order 1 - 25 / 1 - 8
- Voltage reading range DC (min.)
0.5 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
999.9 V
- V AC reading range (min.)
0.5 V
- V AC reading range (max.)
999.9 V
- Amperage reading range DC (min.)
0.5 A
- A DC reading range (max.)
999.9 A
- A AC reading range (min.)
0.5 A
- Amperage reading range AC (max.)
999.9 A
- Reading range - resistance
0.0 Ω - 59.9 kΩ
- Frequency reading range
10.0 Hz - 99.9 Hz
- Measurement type (details)
True RMS
- Power supply (details)
2 x 1.5 V batteries type AAA (50 h)
- Height
44 mm
- Width
88 mm
- Length
252 mm
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
HT9020
- Display
Digital
- Dim
(L x W x H) 252 x 88 x 44 mm
- Calibration service
10 calibration values per range; DC, AC
- Features
Data logger
Continuity tester
Conforms wth DAkkS standards
- Opening range of current clamps
45 mm
Documents & Downloads
Datasheet
Datasheet 2203186 HT Instruments HT9020 Clamp meter Calibrated to (DAkkS standards) Digital Data logger, Continuity tester, Conforms wth D
User & Safety Instructions
User & Safety Instructions 2203186 HT Instruments HT9020 Clamp meter Calibrated to (DAkkS standards) Digital Data logger, Continuity tester, Conforms wth D
Description
This text is machine translated.
Scope of delivery
- Test lead pair
- Batteries
- Bag
- PC evaluation software TOPVIEW
- User manual
- Calibration protocol ISO 9000.





