
Highlights & Details
HT9021
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 4 mF
- Frequency reading range
0.01 Hz - 60 kHz
- Temperature
-20 to +760 °C
- Measurement type (details)
True RMS
- Power supply (details)
1x 9 V battery
- Height
44 mm
- Width
88 mm
- Length
252 mm
- Weight
420 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
HT9021
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 252 x 88 x 44 mm
- Opening range of current clamps
45 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2176477 HT Instruments HT9021 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2176477 HT Instruments HT9021 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Scope of delivery
- Test lead pair
- K-type wire probe + adapter
- 9 V battery
- Bag
- User manual.



