
Highlights & Details
Digital earthing measuring device
- 2-point earthing measurement
- 3-point earthing measurement
- Measurement range 0.01 Ω - 50 kΩ
- Interference voltage suppression
- Calibration of test leads
- Safety EN 61010-1
- Overvoltage category CAT III 240 V
- Power supply 4 x 1.5 V AA batteries
- Dimensions (H x W x D) 240 x 100 x 45 mm
- Weight (incl. batteries) 630 g
Technical specifications
- Product type
Earth ground meter
DAkkS standards
- Reading range - resistance
0.01 Ω - 50000 Ω
- Power supply (details)
4 x 1.5 V AA batteries
- Dim
(L x W x H) 45 x 100 x 240 mm
- Weight
630 g
- Display
LCD
- Weight, information
incl. batteries
- Content
1 pc(s)
- Calibration service
10 calibration values per range
- Reading category
CAT III
- Width
100 mm
- Height
240 mm
- Length
45 mm
- Type
M71
Documents & Downloads
Datasheet
Datasheet 2226324 HT Instruments M71 Earth ground meter Calibrated to (DAkkS standards)
User & Safety Instructions
User & Safety Instructions 2226324 HT Instruments M71 Earth ground meter Calibrated to (DAkkS standards)
Description
This text is machine translated.
Scope of delivery
- 3 Measuring leads
- 3 alligator clips and 2 earth spikes KIT007
- Storage bag SP-6085
- Calibration protocol ISO 9000
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





