
Highlights & Details
Multifunctional device for FI/RCD analysis (VDE 0413/6) and loop impedance measurement (VDE 0413/3)
- Tripping current on FI protective devices of type A, AC standard with 30 mA
- Tripping time on FI protective devices of type A, AC, AC standard with 30, 30 x 5, 100, 300 mA
- Impedance measurement without tripping the FI switch
- Line/loop impedance (L-PE)
- Short circuit current IK
- Touch voltage
- Rotating field direction
- Voltage DC/AC TRMS and frequency
- Current AC TRMS and residual current (with external clamp-on ammeter optional HT96U)
- Resistance and continuity test with buzzer
- Data HOLD function
- Measurement PEAK with 1 ms on DC/AC current and voltage
- Max/MIN/AVG function (average)
- Automatic cut-off
- SAFETY: EN 61010-1, CAT III 265 V AC (L-PE)
- Supply: 4 x 1.5 V alkaline batteries type AA LR6
- Dimensions (L x W x H) 240 x 100 x 45 mm
- Weight (with batteries): Approx. 450 g
Technical specifications
- Product type
Handheld multimeter
- Measurement type (details)
True RMS
- Height
45 mm
- Width
100 mm
- Length
240 mm
- Weight
450 g
DAkkS standards
- Reading category
CAT III
- Current reading
AC/DC
- Type
M73
- Display
Digital
- Dim
(L x W x H) 240 x 100 x 45 mm
- Features
Conforms wth DAkkS standards
Documents & Downloads
Datasheet
Datasheet 2469043 HT Instruments M73 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III
User & Safety Instructions
User & Safety Instructions 2469043 HT Instruments M73 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III
Description
With the model M73, the functional tests of FI switches (RCDs) and impedance measurement in electrical systems can be carried out in accordance with VDE 0100.
Any safety-relevant testing of FI protective devices can be carried out. In addition, the measurement of the loop impedance directly at the sockets of the systems to be tested is also possible without tripping the FI switch.
The M73 can also be used as a precise digital multimeter in TRMS, is characterized by an ergonomic design and has an innovative electronic function selection switch for a quick test sequence.
This text is machine translated.
Any safety-relevant testing of FI protective devices can be carried out. In addition, the measurement of the loop impedance directly at the sockets of the systems to be tested is also possible without tripping the FI switch.
The M73 can also be used as a precise digital multimeter in TRMS, is characterized by an ergonomic design and has an innovative electronic function selection switch for a quick test sequence.
This text is machine translated.
Scope of delivery
- C2075: Cable two ends with Schuko plug
- KIT0075: Set of 2 cables with pointer + 2 alligator clips
- BORSA75: Carrying case
- Calibration protocol ISO 9000
- User manual.




