
Number
Highlights & Details
Mercury
- CAT IV 1000 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Basic accuracy
0.1 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Height
55 cm
- Width
75 cm
- Length
185 cm
- Weight
0.555 kg
Manufacturer's standards (no certificate)
- Reading category
CAT IV 1000 V
- Current reading
AC/DC
- Type
Mercury
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 185 x 75 x 55 cm
- Temperature reading range (max.)
1000 °C
- Features
Built-in thermal imager
Documents & Downloads
Datasheet
Datasheet 2176428 HT Instruments Mercury Handheld multimeter Digital Built-in thermal imager CAT IV 1000 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2176428 HT Instruments Mercury Handheld multimeter Digital Built-in thermal imager CAT IV 1000 V Display (counts): 6000
Description
This text is machine translated.
Scope of delivery
- 2 test leads with 4 mm test tip
- Battery and charging adapter
- Micro SD 4 GB
- User manual
- Protective case.





