
Number
Highlights & Details
Solar measuring devices for peak performance and characteristic analysis, acceptance, maintenance and documentation in accordance with VDE126-23 (EN62446)
- I-V400w characteristic analyzer
- Solar02 data logger
- PV Checks PV Installation Tester
Technical specifications
- Product type
Electrical tester
ISO standards
- Interfaces
USB
- Dim
(L x W x H) 570 x 440 x 245 mm
- Weight
10.15 kg
- Reading range (VDE)
Power
Voltage
Current
- Display type
Digital (LCD)
- Width
440 mm
- Height
245 mm
- Length
570 mm
- Test procedure
automated
manual
- Voltage supply
Battery
- Memory
Yes
- Type
PV SERVICE-PACK W1
- VDE standard
0126
- Features
PV testing
incl. case
incl. software
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2176396 HT Instruments PV SERVICE-PACK W1 Electrical tester, VDE tester Calibrated to (ISO standards) VDE standard 0126
Datasheet 2176396 HT Instruments PV SERVICE-PACK W1 Electrical tester, VDE tester Calibrated to (ISO standards) VDE standard 0126
User & Safety Instructions
User & Safety Instructions 2176396 HT Instruments PV SERVICE-PACK W1 Electrical tester, VDE tester Calibrated to (ISO standards) VDE standard 0126
Description
The I-V400w enables the determination of the current-voltage characteristic curve of individual photovoltaic modules as well as of a module string up to max. 1000 V and 15 A. The current power (MPP), peak power, short-circuit current and open-circuit voltage are displayed on the graphic display by simply pressing a button and are automatically converted to standard test conditions (STC). The measured I-U and performance characteristic converted to STC are also displayed. From the comparison between the measured and specified characteristic curve of the manufacturer (up to 35 modules with their technical data can be stored simultaneously in the module database of the I-V400w), conclusions can be drawn immediately about the current quality status of the PV modules. The measured data and the characteristic curve can be stored in the I-V400w after the measurement with 3 reference numbers (system, string, module number) and text comment and transferred to the PC or iPad/tablet via the optically isolated interface or via W-LAN and evaluated for further processing (protocol). The I-V400w has a database with the characteristics of the most common PV modules. This database can be extended or updated at any time by the user directly as well as via the PC interface with THE TOPVIEW software.
PV checks
With the PV-Checks all required electrical safety tests on photovoltaic systems can be carried out simply, safely and in accordance with VDE 0126-23 (EN 62446). The simple operation (auto-sequence measurement sequence) enables a safe, reliable and fast execution of all required measurements (automatic test sequence): Short-circuit current → no-load voltage → insulation measurement → low-ohm measurement
SOLAR 02
External data logger for recording radiation and PV module temperature, with angle of inclination measurement function Inclusive of batteries, manual, calibration protocol
This text is machine translated.
Scope of delivery
- I-V400w
- Solar02
- PV checks
- PT300N
- HT4004
- HT304N
- Test lead set
- Alligator clips
- MC-3 & MC4 connection adapter
- Protocol software
- USB connection cable
- Manual
- ISO9000 calibration protocols
- dust and waterproof protective case.

