
Number
Highlights & Details
Compact infrared camera with 384x288 pixel, touch screen, WiFi
- 50 Hz Thermal imaging camera
- Temperature reading range -20 up to +650 °C
- 384 x 288 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- IR resolution: 384x288 pixelsInternal memory: 3.4 GB
- Type
THT300
- Product type
IR camera
- Bolometer array
384 x 288 Pixel
- Interfaces
Wi-Fi
- Temperature reading range (max.)
+650 °C
- Temperature reading range (min.)
-20 °C
- Optics
41.5° x 31.1°
- Frame rate
50 Hz
- Display resolution
384 x 288 Pixel
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 240 x 101 x 110 mm
- Temperature resolution
50 K
- Digital zoom
32 x
- Geometric resolution (IFOV)
1.89 mrad
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to +650 °C
- Width
101 mm
- Height
110 mm
- Length
240 mm
- Power supply (details)
3.7 V
- Features
Built-in digital camera
Wi-Fi
Touchscreen
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2587913 HT Instruments THT300 IR camera -20 up to +650 °C 384 x 288 Pixel 50 Hz Built-in digital camera, Wi-Fi, Touchscreen
User & Safety Instructions
User & Safety Instructions 2587913 HT Instruments THT300 IR camera -20 up to +650 °C 384 x 288 Pixel 50 Hz Built-in digital camera, Wi-Fi, Touchscreen
Description
This text is machine translated.
Scope of delivery
- IR Camera
- Accumulator




