There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
THT600L
IR camera
384 x 288 Pixel
Wi-Fi
+650 °C
-20 °C
9.8° x 7.3 °
50 Hz
384 x 288 Pixel
50 mK
(L x W x H) 270 x 100 x 120 mm
32 x
0.45 mrad
2 %
2 °C
-20 up to +650 °C
100 mm
120 mm
270 mm
3.7 V
Built-in digital camera
Wi-Fi
Touchscreen
not relevant
User & Safety Instructions 2587919 HT Instruments THT600L IR camera -20 up to +650 °C 384 x 288 Pixel 50 Hz Built-in digital camera, Wi-Fi, Touchscreen