
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Highlights & Details
Probe for surfaces up to 400°C with 90C fix point
- Sensor type K
- -40 up to 400 °C
- Heating element connector
Technical specifications
- Product type
Surface probe
- Sensor type
K
- Pick-up time (details)
4 s
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
400 °C
- Dim
(L x W x H) 30 x 70 x 330 mm
- Probe length
200 mm
- Connector
Heating element connector
- Weight
70 g
- Cable length
1.00 m
- Temperature reading range
-40 up to 400 °C
- Width
70 mm
- Height
330 mm
- Length
30 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2176382 HT Instruments TK111 Surface probe -40 up to 400 °C Sensor type K
Information
Information 2176382 HT Instruments TK111 Surface probe -40 up to 400 °C Sensor type K
Information 2176382 HT Instruments TK111 Surface probe -40 up to 400 °C Sensor type K
Description
Compatible with HT210, HT300, HT322, HT401, HT701, HT9015 and HT9021
This text is machine translated.
This text is machine translated.








