
Number
Technical specifications
- Type
SBPFL 206
- Product type
Flange bearing
- Bore Ø
30 mm
- Max. case load (mechanical)
500 kg
- Enclosure material
Steel plate
- Dim
(a x e x T x b x C x s x Bi x n) 113 x 90.5 x 2.6 x 19 x 85 x 11 x 30 x 8 mm
- Weight
0.38 kg
- Hole spacing
90.5 mm
- Dimensions
(a x e x T x b x C x s x Bi x n) 113 x 90.5 x 2.6 x 19 x 85 x 11 x 30 x 8 mm
- Width
84.0 mm
- Dynamic load rating (radial)
15400 N
- Radial load rating
10200 N
Documents & Downloads
Datasheet
Datasheet 197195 HTB SBPFL 206 Flange bearing Steel plate Bore diameter 30 mm Hole spacing 90.5 mm
User & Safety Instructions
User & Safety Instructions 197195 HTB SBPFL 206 Flange bearing Steel plate Bore diameter 30 mm Hole spacing 90.5 mm



