
HTB UCP 207 Plummer block Grey iron Bore diameter 35 mm Hole spacing 126 mm
Number
Technical specifications
- Type
UCP 207
- Product type
Plummer block
- Bore Ø
35 mm
- Enclosure material
Grey iron
- Dim
(h x A x E x B x s1 x s2 x g x w x L uc x n uc) 47.6 x 167 x 126 x 48 x 17 x 21 x 19 x 92 x 42.9 x 17.5 mm
- Weight
1.56 kg
- Hole spacing
126 mm
- Dimensions
(h x A x E x B x s1 x s2 x g x w x L uc x n uc) 47.6 x 167 x 126 x 48 x 17 x 21 x 19 x 92 x 42.9 x 17.5 mm
- Dynamic load rating (radial)
20300 N
- Radial load rating
14000 N
Documents & Downloads
Datasheet
Datasheet 197180 HTB UCP 207 Plummer block Grey iron Bore diameter 35 mm Hole spacing 126 mm
User & Safety Instructions
User & Safety Instructions 197180 HTB UCP 207 Plummer block Grey iron Bore diameter 35 mm Hole spacing 126 mm



