
Huawei Mediapadt T5 LTE SW3 +32 EU
Highlights & Details
- Display: 25.7 cm 10.1 inch (1920 x 1200 Pixel) Capacitive, Multi-touch, In-plane switching
- CPU: HUAWEI Kirin 659 (8 x 1.7 GHz, 2.4 GHz)
- RAM: 3 GB
- Memory size: 32 GB microSD card (up to 256 GB)
- Wi-Fi / LTE (4G)
- OS: Android™ 8.0 Oreo
Technical specifications
- Standby: 680 h
- Music playback: 68 h
- Video playback: 9 h
- WiFi connection/web browsing time: 7.5 hours
- Product type
Android
- Model
Mediapad T5
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Display properties
Capacitive
Multi-touch
In-plane switching
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
HUAWEI Kirin
- Processor/type
659
- Processor cores (No.)
8 x
- CPU speed
1.7 GHz
2.4 GHz
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 256 GB)
- Operating system (Version)
Android™ 8.0 Oreo
- Tablet PC features
Wi-Fi / LTE (4G)
- Mobile internet
LTE/4G
WiFi
- Bluetooth
4.2
- Phone function
Yes
- Interfaces
Micro USB B (USB 2.0)
- Factory colour
Black
- Width
243.4 mm
- Height
164 mm
- Depth
7.8 mm
- Weight
460 g
- Operating time (max.)
9 h
- Screen size diagonal (inches)
10 inch
- CPU clock rate
8 x 1.7, 2.4 GHz, GHz
n.rel.
- Display
25.7 cm (10.1 inch)
- Bluetooth
Yes
- CPU type
Octa Core
Documents & Downloads
Datasheet
Datasheet 1760642 HUAWEI Mediapad T5 LTE/4G, WiFi 32 GB Black Android 25.7 cm (10.1 inch) 1.7 GHz, 2.4 GHz HUAWEI Kirin Android™ 8.0 Oreo
User & Safety Instructions
User & Safety Instructions 1760642 HUAWEI Mediapad T5 LTE/4G, WiFi 32 GB Black Android 25.7 cm (10.1 inch) 1.7 GHz, 2.4 GHz HUAWEI Kirin Android™ 8.0 Oreo
Description
Ultra-slim metal housing
10.1" FHD IPS display with Eye-Care-mode
Easily and efficiently with Android ™ 8 and EMUI 8
1920 x 1200 px resolution
Ultra-fast Octa core processor
Why HUAWEI?
We connect more than one third of the world's population by presence in over 170 countries.
We develop ground-breaking innovations to man a whole world of new opportunities.
We create access to premium quality and high-level technology.
• Ultra-fast 4G LTE connections for an excellent communication performance
• Industry-leading energy saving performance, so that you can stay connected
• EMUI to your devices can be operated intuitively, can be adapted individually and safely to make
This text is machine translated.
Features
- HUAWEI Kirin 659 Processor 4x 2.4 GHz (A53), 4 x 1.7 GHz (A53)
- 25.6 cm (10.1") display with IPS technology 1920 x 1200 px, 224 ppi
- 32 GB ROM memory (up to 256GB with microSD™ card
- 3 GB RAM
- Main camera: 5 Megapixel; Front camera: 2 Megapixel
- Sensors: the force of gravity
- Wi-fi: IEEE 802.11a/b/g/n/ac, 2.4 & 5 GHz+ LTE
- Bluetooth ®: 4.2
- USB-connection: USB 2.0 high-speed (micro USB)
- Operating system: Android™ 8, EMUI 8.0
- This text is machine translated.
Scope of delivery
- HUAWEI MEDIAPADT T5 10
- Battery charger
- Data Cables
- Pin-Nadel-Eject
- Quick start guide











