
HUAWEI P20 lite - images that will inspire you.
Highlights & Details
- 14.8cm (71.17 inches) FULL VIEW display in the 19:9 format, 2280 x 1080 pixels
- Octa core processor (8x 2.36 GHz, 1.7 GHz)
- 64 GB internal memory (MicroSD card (up to 256 GB)
- High-resolution 16 megapixel dual camera for perfect bokeh effects
- 16 Megapixel front camera with flash and exposure compensation
- Powerful 3000 mah battery for long stand-by
- Android ™ 8.0 Oreo with HUAWEI EMUI 8.0
Technical specifications
- DualSIM with hybrid slot (Micro SD or second SIM card)
- Product type
Smartphone
- Type
P20 lite
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.36 GHz
1.7 GHz
- Operating system (Version)
Android™ 8.0 Oreo
- Display (cm)
14.8 cm
- Screen size diagonal (inches)
5.84 inch
- Display resolution
2280 x 1080 Pixel
- Resolution of built-in camera
16 MP
2 MP
- Front camera resolution
16 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
LiPo
- Battery capacity
3000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- SAR value
0.75 W/kg
- Max. talk time
16 h
- Standby max.
454 h
- Width
71.2 mm
- Height
148.6 mm
- Depth
7.45 mm
- Weight
145 g
- Interfaces
USB C®
n.rel.
- Contract
None
Documents & Downloads
Datasheet
Datasheet 1674431 HUAWEI P20 lite Smartphone 64 GB 14.8 cm (5.84 inch) Black Android™ 8.0 Oreo Dual SIM
User & Safety Instructions
User & Safety Instructions 1674431 HUAWEI P20 lite Smartphone 64 GB 14.8 cm (5.84 inch) Black Android™ 8.0 Oreo Dual SIM
Information
Repairability/durability data sheet 1674431 HUAWEI P20 lite Smartphone 64 GB 14.8 cm (5.84 inch) Black Android™ 8.0 Oreo Dual SIM
Description
The shapely 71.17" FHD+ display is your window to everything you love. Our intuitive user interface captivates by a smart layout.
High-quality materials - feels even better
The powerful metal frame with ausgehartetem glass casing fits perfectly in your hand. Available in many stylish colors.
EMUI-is fast, quick
Your HUAWEI P20 lite is with the time will not slow. A consistently high speed and performance are waiting for you!
Fingerprint sensor - fast, simple security
Secure your content by fingerprint. You no longer have to remember you no codes: simply put the finger on the sensor, and off you go!
Photography - topics that will delight
Bring your smartphone photography with the HUAWEI P20 lite the next level. Thanks to the 16MP Dual Camera with special bokeh lens and wide aperture opening mode are breath-taking photo results for you to grab.
From the Selfie for self-portrait
The HUAWEI P20 lite takes selfies seriously. The new selfie-kamera with integrated light fusion technology for brilliant and clear selfies in all conditions.
Augmented Reality Sticker - 3D fun for your photos
Add your photos with a large selection of Augumented-Reality-stickers or add your clips animated graphics. Works similar to well-known social media filter, but is unique on your HUAWEI P20 lite.
This text is machine translated.
Scope of delivery
- HUAWEI P20 Lite
- Battery charger
- USB cable
- headphones
- Quick start guide
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones











