
HUAWEI P40 128 GB Silver 15.5 cm (6.1 inch) Smartphone
Highlights & Details
- Screen size diagonal 15.5 cm (6.1 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.86 GHz, 2.36 GHz, 1.95 GHz
- RAM: 8 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP, 16 MP, 8 MP
- Front camera resolution: 32 MP
- Silver
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
P40
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
WiFi
- Factory colour
Silver
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.86 GHz
2.36 GHz
1.95 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
16 MP
8 MP
- Front camera resolution
32 MP
8 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.1
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
1800 MHz
2100 MHz
2600 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
800 MHz
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
3800 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
OLED
Fingerprint scanner
NFC
- Wi-Fi
Yes
- Weight
175 g
- Interfaces
USB C®
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2248446 HUAWEI P40 128 GB Silver 15.5 cm (6.1 inch) Smartphone
Description
Pure elegance
THE HUAWEI P40 reflects the purity of nature in the colors Silver Frost, Blush Gold and Black.
The Ultra vision Leica 3x camera supports you with day and night shots, no matter whether the motive is close or far away. Easily capture what was you seeing and share it with your family and friends.
The 1/1.28-inch sensor with an enormous pixel size of 2.44 μm in a smartphone is an industry-leading sensor. The RYYB color filter also provides extreme light, high dynamic range and low noise. The 50 MP main camera supports 4-in-1 pixel binning and Octa PD autofocus and creates a super clear shot with precise details no matter how complex the scene and the lighting conditions are. The HUAWEI XD Fusion Engine, supported by the updated ISP and NPU, is able to process large amounts of information quickly and improves the exceptional clarity at pixel level for each image day and night.
Every detail tells a different great story
Enjoy a great view of the details with the 50 MP main camera. Enlarge every small part and get great pictures with rich texture and color.
Great night shots
The HUAWEI Ultra vision sensor helps you capture your confident smile, chic dress and stunning skyline with great lighting, sharp colors and minimal interference even in the dark.
Super zoom
With the 3x optical zoom and up to maximum 30x zoom, HUAWEI P40 lets you capture scenes from different distances. Look at the overall view, then a section, and finally you can discover something that you haven't even noticed before. Still the same scene, but each time a different story.
The closer you get, the better it gets
Discover how great the smallest details look from 2.5 cm distance. With the macro camera you can explore every part of a clockwork, the delicate wings of an insect or the fine patterns of a painting.
THE HUAWEI P40 features the Ultra vision main camera and a multi-spectrum color temperature sensor with AI algorithm, giving you 45%3 more color accuracy and allowing you to accurately evaluate and segment environments and people. Improvements at pixel level with excellent lighting, natural colors and sharp details provide for the original look. Be ready to take great portrait photos in any scene at any time.
Trust your true ich to show, at any time. The 32 MP front camera captures your facial features and intelligently adjusts light color and lighting on your face so that each selfie looks as beautiful and natural as you.
Your face is your password
Face unlock recognizes your facial features to unlock your screen or access private apps. Whether in Heller or Dark environments, the inspection is always fast and reliable.
Touch, scan and verify
Each time you take your smartphone, you can unlock it at the same time as your fingerprint in the enlarged verification area. The most natural way for accurate and ultra-fast verification.
Your access to millions of apps with the new search engine
Simply enter the desired app in the search field on the start screen and immediately the available download options are displayed. Whether HUAWEI AppGallery or third-party app stores, the best way to download the app you're looking for is displayed.
This text is machine translated.
Scope of delivery
- Headset
- Battery (built-in)
- Charger
- USB Type C™ cable
- SIM tool
- Quick start guide
- TP protection fi lm
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones













