
Huawei USB Type C to 3.5 mm jack adapter white
Highlights & Details
- USB Type C to 3.5 mm jack adapter
- This text is machine translated.
Technical specifications
- Product type
USB-C®
- Connection type
USB-C®
- No. of A connectors
1 x
- Type A
USB-C® plug
- No. of B connections
1 x
- Type B
Jack socket 3.5 mm
- Cable length
0 mm
- Factory colour
White
- Cable use
USB-C®
Audio/phono
- Version
Adapter
- Range of use
USB adapters
- Connector
USB C®
Audio stereo (3.5 mm jack)
- Weight
10 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1682023 HUAWEI USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm] 0 mm USB C®, Audio stereo (3.5 mm jack)
User & Safety Instructions
User & Safety Instructions 1682023 HUAWEI USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm] 0 mm USB C®, Audio stereo (3.5 mm jack)
Security datasheet
Security datasheet 1682023 HUAWEI USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm] 0 mm USB C®, Audio stereo (3.5 mm jack)
Description
Scope of delivery
- Huawei Adapter


![HUAWEI USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm] 0 mm USB C®, Audio stereo (3.5 mm jack)-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/835448945II01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![HUAWEI USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm] 0 mm USB C®, Audio stereo (3.5 mm jack)-4](https://asset.conrad.com/media10/isa/160267/c1/-/en/985784087II00T1789160155/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Symbol image for HUAWEI USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm] 0 mm USB C®, Audio stereo (3.5 mm jack)](https://asset.conrad.com/media10/isa/160267/c1/-/en/835448945PS00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Award image for HUAWEI USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm] 0 mm USB C®, Audio stereo (3.5 mm jack)](https://asset.conrad.com/media10/isa/160267/c1/-/en/835448945PA00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)