
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
16 mm²
- Insulation material
Polyolefin
- Cable features
Flexible
Flame-retardant
- Cable type
Radox® 155
- Outside Ø
7.60 mm
- Packaged
No
- Halogen-free
No
- Manufacturer part #
12560295
- Factory colour
Green
Yellow
- Core layout
119 x 0.40
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Cross section
1 x 16 mm²
- Max. temperature range (flexible installation)
+155 °C
- Min. temperature range (flexible installation)
-55 °C
- Max. temperature range (fixed installation)
+155 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
12560295
Documents & Downloads
Datasheet
Datasheet 1461666 Huber+Suhner 12560295 Strand Radox® 155 1 x 16 mm² Green, Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 1461666 Huber+Suhner 12560295 Strand Radox® 155 1 x 16 mm² Green, Yellow Sold per metre





