
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Blue
20 mA
3.3 V
3 mm
Radial lead
500 mcd
465 nm
60°
Diffused
LED 3 mm
InGaN
Circular
1 pc(s)
Datasheet 1603084 HuiYuan 3034B2D-EHD-A LED wired Blue Circular 3 mm 500 mcd 60 ° 20 mA
User & Safety Instructions 1603084 HuiYuan 3034B2D-EHD-A LED wired Blue Circular 3 mm 500 mcd 60 ° 20 mA