
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Red
20 mA
2.3 V
5 mm
Radial lead
75 mcd
635 nm
50°
Diffused
LED 5 mm
GaAsP
Circular
1 pc(s)
Datasheet 1603106 HuiYuan 5003R2D-EHA-S LED wired Red Circular 5 mm 75 mcd 50 ° 20 mA
User & Safety Instructions 1603106 HuiYuan 5003R2D-EHA-S LED wired Red Circular 5 mm 75 mcd 50 ° 20 mA