

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
3
132 cm
100 W
10309 m³/h
190 U/min
46 dBa
White
White
Winter-proof
(Ø x H) 132 cm x 300 mm
10200 g
n.rel.
5
Yes
190 U/min
3
White
10309 m³/h
Metal
Hunter Maribel
300 mm
1320 mm
1320 mm
mains-powered
No
1320 mm
yes
User & Safety Instructions 560339 Hunter Maribel Ceiling fan 100 W (Ø x H) 132 cm x 300 mm White Winter-proof