
Highlights & Details
4K Hunting camera with Wi-Fi, Bluetooth, solar charging
- Charges via solar panel
- Built-in WiFi & Bluetooth with app control, no remote control required
- View or download images or videos via the app
- 4K@30fps video + 30MP high-resolution images (interpolated)
- 120° PIR sensing angle
- Triggering distance and range of IR flash: 22 metres
- Advanced night vision
- 3 PIR sensors with 0.2s - 0.4s trigger speed
- IP66 protection and sturdy housing (IP65 for solar panel)
Technical specifications
- Features
Wi-Fi
Li-Ion solar charger
- Video resolution
3840 x 1080 Pixel
- Resolution
5 MP
- Interfaces (input)
USB A (USB 2.0)
- Dim
(W x H x D) 90 x 110 x 250 mm
- Recording formats
MP4
- Recording format
H.265
- Flash range (max.)
22 m
- Sensor resolution
5 MP
- Sensor type
CMOS
- Memory capacity
32 GB
- Supported memory cards
SD
- Waterproof
Yes
- Factory colour
Army green
- Power supply
AA battery (8x), please order separately
- Width
90 mm
- Height
110 mm
- Depth
250 mm
Casing: IP65 / terminals: IP44
- Weight
625 g
- Plastic free packaging
Plastic-free packaging
- Product type
Wildlife camera
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476051 HUNTSOLR100 Wildlife camera Resolution in pixels: 5 MP Wi-Fi, Li-Ion solar charger Army green
User & Safety Instructions 2476051 HUNTSOLR100 Wildlife camera Resolution in pixels: 5 MP Wi-Fi, Li-Ion solar charger Army green
Description
This text is machine translated.
Features
- Bluetooth version 5.0
- Wireless network: IEEE802.11b/g/n
- 2.4” TFT display
- SD card (max 32 GB)
- Powered by 4 or 8 alkaline AA batteries (not included)
- Solar panel powerbank with rechargable 2500 mAh battery
- Up to 6 months standby
Scope of delivery
- Hunting camera
- Solar panel with powerbank
- String
- Mounting kits
- USB cable
- 3x Screws
- 3x Wall plugs
- Wall plate
- Power adapter
- User manual







