
Number
Highlights & Details
Hydra MKP_285_MSB 30uF 45x80 MKP motor capacitor
Technical specifications
- EN 60252 Safety class P0Round cable H05V2V2-F (2x0.75 mm2)Cable length: 35 mm
- Packaging type
Piece
- Product type
MKP motor capacitor
- Type
Packaged
- Type
circular
- Dim
(Ø x H) 45 mm x 80 mm
- Capacity (elec.)
30 µF
- Nominal voltage
450 V AC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Open end cable
- Length
80 mm
- Width
45 mm
- Height
80 mm
- (Ø)
45 mm
- Thread
M8
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Frequency
50 - 60 Hz
- Cable Ø
6.2 mm
- RoHS-compliant
Yes
- Type
MKP_285_MSB 30uF 45x80
Documents & Downloads
Datasheet
Datasheet 2354206 Hydra MKP_285_MSB 30uF 45x80 1 pc(s) MKP motor capacitor Packaged circular 30 µF 450 V AC 5 % (Ø x H) 45 mm x 80 mm Piec
User & Safety Instructions
User & Safety Instructions 2354206 Hydra MKP_285_MSB 30uF 45x80 1 pc(s) MKP motor capacitor Packaged circular 30 µF 450 V AC 5 % (Ø x H) 45 mm x 80 mm Piec
Description
This text is machine translated.
Scope of delivery
- Incl. nut and tooth-lock washer


