
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
Highlights & Details
Hydra MKP_285_MSB 5uF 30x48 MKP motor capacitor
Technical specifications
- EN 60252 Safety class P0
- Round cable H05V2V2-F (2x0.75 mm2)
- Cable length: 35 cm
- Product type
MKP motor capacitor
- Dim
(Ø x L) 30 mm x 48 mm
- Capacity (elec.)
5 µF
- Nominal voltage
450 V AC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Open end cable
- Length
48 mm
- (Ø)
30 mm
- Thread
M8
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Frequency
50 - 60 Hz
- Cable Ø
6.2 mm
- RoHS-compliant
Yes
- Type
MKP_285_MSB 5uF 30x48
Documents & Downloads
Datasheet
Datasheet 2354198 Hydra MKP_285_MSB 5uF 30x48 1 pc(s) MKP motor capacitor 5 µF 450 V AC 5 % (Ø x L) 30 mm x 48 mm
User & Safety Instructions
User & Safety Instructions 2354198 Hydra MKP_285_MSB 5uF 30x48 1 pc(s) MKP motor capacitor 5 µF 450 V AC 5 % (Ø x L) 30 mm x 48 mm
Description
Hydra motor capacitors
MKP technology series 285
Safety:
Hydra capacitors are certified by the VDE Testing and Certification Institute and meet the requirements of safety class P0 according to EN 60252.
Installation:
Hydra motor capacitors can be mounted vertically or horizontally.
Assembly:
Metallised polypropylene
Plastic casing with/without metal bolts
Polyurethane casting, self-extinguishing
This text is machine translated.
Scope of delivery
- Incl. nut and tooth-lock washer


