
Number
Highlights & Details
Hydra MKP_400_MAB 2.5uF 30x48 MKP motor capacitor
Technical specifications
- EN 60252 Safety class P0
- Packaging type
Piece
- Product type
MKP motor capacitor
- Type
Radial lead
- Dim
(Ø x L) 30 mm x 48 mm
- Capacity (elec.)
2.5 µF
- Nominal voltage
500 V AC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Type C CEE 7/16 plug 6.3 mm
Type C CEE 7/16 plug 6.3 mm
- Length
48 mm
- (Ø)
30 mm
- Thread
M12
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Frequency
50 - 60 Hz
- RoHS-compliant
Yes
- Type
MKP_400_MAB 2.5uF 30x48
Documents & Downloads
Datasheet
Datasheet 2354193 Hydra MKP_400_MAB 2.5uF 30x48 1 pc(s) MKP motor capacitor Radial lead 2.5 µF 500 V AC 5 % (Ø x L) 30 mm x 48 mm Piece
User & Safety Instructions
User & Safety Instructions 2354193 Hydra MKP_400_MAB 2.5uF 30x48 1 pc(s) MKP motor capacitor Radial lead 2.5 µF 500 V AC 5 % (Ø x L) 30 mm x 48 mm Piece
Description
This text is machine translated.
Scope of delivery
- Incl. nut and tooth-lock washer

