
Number
Highlights & Details
Hydra MKP_400_MSB 2.5uF 30x48 MKP motor capacitor
Technical specifications
- EN 60252 Safety class P0
- UL "construction only" on request File: E 201956
- Round cable H05V2V2-F (2x0.75 mm²)
- Cable length 40 mm
- Packaging type
Piece
- Product type
MKP motor capacitor
- Type
Radial lead
- Dim
(Ø x H) 30 mm x 48 mm
- Capacity (elec.)
2.5 µF
- Nominal voltage
500 V AC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Open end cable
- Length
48 mm
- Width
30 mm
- Height
48 mm
- (Ø)
30 mm
- Thread
M8
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Cable Ø
6.2 mm
- RoHS-compliant
Yes
- Type
MKP_400_MSB 2.5uF 30x48
Documents & Downloads
Datasheet
Datasheet 2354327 Hydra MKP_400_MSB 2.5uF 30x48 1 pc(s) MKP motor capacitor Radial lead 2.5 µF 500 V AC 5 % (Ø x H) 30 mm x 48 mm Piece
User & Safety Instructions
User & Safety Instructions 2354327 Hydra MKP_400_MSB 2.5uF 30x48 1 pc(s) MKP motor capacitor Radial lead 2.5 µF 500 V AC 5 % (Ø x H) 30 mm x 48 mm Piece
Description
Hydra Motor Capacitors MKP Technology Series 400 - Dry Construction -
Safety:
Capacitors may fail under extreme operating conditions or after reaching their service life. Hydra motor capacitors are manufactured with a built-in pressure cut-off switch. In the
Breakdown occurs in the capacitor due to gas formation and temperature rise, a pressure increase occurs. This causes a housing extension of up to 9 mm by stretching the folding seam and thus
An interruption of the feed line at the predetermined breaking point.
The capacitor is safely disconnected from the mains.
Hydra capacitors are certified by the VDE testing and certification institute and meet the requirements of safety class P0 according to EN 60252.
Installation:
Hydra motor capacitors can be mounted vertically or horizontally.
In order to ensure proper triggering of the overpressure tear-off protection by the longitudinal expansion of the capacitor housing, a minimum distance of approx. 12 mm from the connection to neighboring components must be observed.
Assembly:
Metalized polypropylene
Aluminum housing with/without metal bolts
Environmentally friendly filler (vegetable oil)
This text is machine translated.
Scope of delivery
- Incl. nut and tooth-lock washer

